ESF-350A02-ADO040

Adam Tech
737-ESF350A02ADO040
ESF-350A02-ADO040

製造商:

說明:
重型功率連接器 ENERGY STORAGE CONNECTORS, 350A, 1500V,4/0AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: 重型功率連接器
RoHS:  
ESF
Connectors
350 A
Solder Lug
1.5 kVDC
Polyamide (PA)
Silver
Copper
IP67
Tray
品牌: Adam Tech
易燃性等級: UL 94 V-0
外殼顏色: Orange
插座類型: Female
最高工作溫度: + 125 C
最低工作溫度: - 40 C
裝配角: Vertical
安裝風格: Panel Mount
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 20
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
TARIC:
8535900089
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

ESF/ESM Energy Storage Connectors

Adam Tech ESF/ESM Energy Storage Connectors provide a critical link between battery modules, ensuring safe and reliable connections in energy storage systems. These connectors are composed of various mated pairs in both orange and black. The product lineup is offered in various voltage, current, and wire-gauge ratings, making them compatible with a wide range of applications. Compatible dust covers are available for additional protection. Adam Tech ESF/ESM Energy Storage Connectors are ideal for electric vehicle (EV) charging, renewable energy devices, and both industrial and consumer energy storage.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$748.55 NT$748.55
NT$634.55 NT$6,345.50
NT$601.20 NT$12,024.00
NT$574.32 NT$34,459.20
NT$548.15 NT$54,815.00