HDT26-ST-BL-JS

Adam Tech
737-HDT26-ST-BL-JS
HDT26-ST-BL-JS

Mfr.:

Description:
D-Sub High Density Connectors 26P FEMALE HI-DNSTY STRGHT PCB MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub High Density Connectors
RoHS:  
26 Position
3 Row
Female
Through Hole
Gold
5 A
Tray
Brand: Adam Tech
Product Type: High Density D-Sub Connectors
Shell Plating: Steel/Tin/Zinc
Factory Pack Quantity: 70
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,040
Expected 11/13/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1040 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$109.34 NT$109.34
NT$99.66 NT$996.60
NT$87.12 NT$2,178.00
NT$82.81 NT$5,796.70
NT$74.57 NT$20,879.60
NT$72.42 NT$40,555.20
NT$63.45 NT$66,622.50
NT$62.02 NT$312,580.80