GLD140DG

Advanced Energy / SL Power
675-GLD140D-G
GLD140DG

製造商:

說明:
機箱式電源 140W +5/+24/+12/-12V

壽命週期:
作廢
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 機箱式電源
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
140 W
90 VAC to 264 VAC
4 Output
5 VDC
16 A
24 VDC
4 A
U-Bracket
73 % to 85 %
215.9 mm
114.3 mm
49.53 mm
GLD
品牌: Advanced Energy / SL Power
合規: EN 60601-1
尺寸: CSA-C22.2 601.1, IEC 601-1, 60601-1, UL2601-1
輸入頻率: 47 Hz to 63 Hz
負載調整率: Yes, Regulated
最高工作溫度: + 50 C
最低工作溫度: 0 C
安裝風格: Chassis Mount
敞開的/內附的框架: Open Frame
輸出電流-通道3: 4 A
輸出電流-通道4: 750 mA
輸出電壓-通道3: 12 VDC
輸出電壓 - 通道4: - 12 VDC
功率 - 加壓氣流: 180 W
產品: AC-DC Power Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 100
子類別: Power Supplies
類型: Gold Performance Switcher
零件號別名: GLD140D-G
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
原產地分類
原產國:
墨西哥
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

供貨情況

庫存: