SLE33SPD96C01

Advanced Energy / SL Power
675-SLE33SPD96C01
SLE33SPD96C01

製造商:

說明:
壁裝式AC適配器 1.2 m Cable, USB C Conn., Fixed North American Blades

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 壁裝式AC適配器
RoHS:  
Fixed Plugs
80 VAC to 264 VAC
5 Output
33 W
5 VDC
3 A
Industrial
USB Connector
1.2 m
SLE33
認證: EN/IEC60601
品牌: Advanced Energy / SL Power
負載調整率: Regulated
最高工作溫度: + 40 C
最低工作溫度: - 10 C
安裝風格: Wall Mount
輸出電壓-通道2: 9 VDC, 12 VDC
輸出電壓-通道3: 15 VDC, 20 VDC
封裝: Bulk
產品類型: Wall Mount AC Adapters
原廠包裝數量: 60
子類別: Power Supplies
每件重量: 160 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

SLE 6W to 36W Wall-Mount AC Adapters

Advanced Energy / SL Power SLE Wall-Mount AC Adapters offer 6W to 36W options, interchangeable AC contacts, and medical and industrial safety certifications. These robust adapters target Tier II applications and meet Class B conducted and radiated electromagnetic interference (EMI) standards. Advanced Energy / SL Power SLE Wall-Mount AC Adapters are suitable for a variety of medical, test and measurement, and industrial designs.

SLE33 33W USB-PD External Adapters

Advanced Energy / SL Power SLE33 33W USB-PD External Adapters are AC-DC power adapters that feature medical and ITE safety approvals. The SLE33 delivers up to 33W output with USB-C® Power Delivery (PD). This Advanced Energy / SL Power adapter series meets Department of Energy Level VII requirements and European Code of Conduct V5 Tier 2 Directive efficiency standards. Two versions are offered: a universal AC adapter with interchangeable blades and an AC adapter with fixed blades.

庫存量: 46

庫存:
46 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,164.05 NT$1,164.05
NT$1,070.12 NT$5,350.60
NT$1,046.82 NT$10,468.20
NT$996.99 NT$24,924.75
NT$964.01 NT$57,840.60
NT$928.87 NT$111,464.40