ALD1706PAL

Advanced Linear Devices
585-ALD1706PAL
ALD1706PAL

Mfr.:

Description:
Operational Amplifiers - Op Amps Ultra-Micropower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
400 kHz
170 mV/us
4.5 mV
30 pA
6 V, 10 V
1 V, 2 V
40 uA
200 uA
65 dB
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ALD1706P
Tube
Amplifier Type: Ultra-Micropower Amplifier
Brand: Advanced Linear Devices
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 1 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 50   Multiples: 50
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$288.23 NT$14,411.50
NT$286.44 NT$28,644.00
NT$285.01 NT$71,252.50
NT$275.69 NT$137,845.00
NT$272.46 NT$272,460.00
2,500 Quote