ALD310704ASCL

Advanced Linear Devices
585-ALD310704ASCL
ALD310704ASCL

製造商:

說明:
MOSFET Quad P-Channel EPAD Matched Pair

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Advanced Linear Devices
產品類型: MOSFET
RoHS:  
Si
SOIC-16
Tube
品牌: Advanced Linear Devices
產品類型: MOSFETs
系列: ALD31070
原廠包裝數量: 50
子類別: Transistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
MXHTS:
85412999
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

ALD31070x P-Channel EPAD® MOSFET Arrays

Advanced Linear Devices ALD31070x P-Channel EPAD® MOSFET Arrays are high-precision monolithic quad p-channel MOSFET arrays. These MOSFET arrays belong to the EPAD® matched pair MOSFET family. The ALD31070x MOSFET arrays are used for low-voltage and low-power small signal applications with low gate threshold voltages of 0V and -0.2V. These arrays are designed for exceptional matching of electrical device characteristics. Fabricated on the same monolithic chip, the ALD31070x arrays offer excellent temperature tracking characteristics. These MOSFET arrays feature a versatile design for various precision analog applications like current mirrors, matching circuits, and current sources.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 50   多個: 50
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$357.78 NT$17,889.00
NT$298.27 NT$29,827.00
NT$265.65 NT$132,825.00
NT$248.44 NT$248,440.00