ATS-HE20-C5-R0

Advanced Thermal Solutions
984-ATS-HE20-C5-R0
ATS-HE20-C5-R0

Mfr.:

Description:
Heat Exchangers Heat Exchanger w/24VDC PWM Fan, Tube to Fin, Liquid-to-Air, 147x147x45mm (LxWxH)

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Exchangers
RoHS:  
ATS-HE20
Heat Exchangers
Liquid-to-Air
24 VDC
45.72 mm
147.32 mm
Brand: Advanced Thermal Solutions
Length: 147.32 mm
Packaging: Bulk
Product Type: Heat Exchangers
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Unit Weight: 1.404 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8419505000
JPHTS:
841950000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Heat Exchangers

Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.

Liquid Cooling

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$20,265.65 NT$101,328.25
NT$18,748.12 NT$187,481.20