ATS-HE21-C4-R0

Advanced Thermal Solutions
984-ATS-HE21-C4-R0
ATS-HE21-C4-R0

製造商:

說明:
熱交換器 Heat Exchanger w/2x24VDC Fans, Tube to Fin, Liquid-to-Air, 266.7x147.32x45.72mm

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 熱交換器
RoHS:  
ATS-HE21
Heat Exchangers
Liquid-to-Air
24 VDC
45.72 mm
147.32 mm
品牌: Advanced Thermal Solutions
長度: 266.7 mm
封裝: Bulk
產品類型: Heat Exchangers
原廠包裝數量: 1
子類別: Thermoelectric
每件重量: 2.401 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8419500090
USHTS:
8418690180
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Standard Heat Exchangers

Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$24,576.61 NT$24,576.61
NT$23,695.77 NT$236,957.70