ATS-TI1OP-519-C1-R0

Advanced Thermal Solutions
984-ATS-TI1OP519C1R0
ATS-TI1OP-519-C1-R0

Mfr.:

Description:
Heat Sinks Heat Sink for TI Module TAS5612/TAS5614, Black, 78mm L, 36mm W, 35.6mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TI Module #TAS5612, #TAS5614
Screw
Aluminum
Longitudinal Fin
2.2 C/W
78 mm
36 mm
35.6 mm
Module
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Tray
Product Type: Heat Sinks
Series: ATS-TI1OP
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: Texas Instruments
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sinks for TI Audio Evaluation Module

Advanced Thermal Solutions Heat Sinks for TI Audio Evaluation Module are high-performance device-specific heat sinks optimized for natural-convection air cooling. The black anodized finish maximizes heat dissipation. These heat sinks are available with 2 4-40 taped threaded holes. The heat sinks for TI's module come in dimensions of length (A) 50mm to 78mm, width (B) 13mm to 36mm, and height (C) 2mm to 35.6mm.

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$401.88 NT$401.88
NT$371.41 NT$3,714.10
NT$353.84 NT$7,076.80
NT$336.99 NT$16,849.50
NT$319.78 NT$31,978.00
NT$299.71 NT$59,942.00
NT$288.59 NT$144,295.00
NT$278.20 NT$278,200.00