ATS-VC-010-C1-R2

Advanced Thermal Solutions
984-ATS-VC-010-C1-R2
ATS-VC-010-C1-R2

製造商:

說明:
液體冷板、液體冷卻及熱管 Vapor Chamber, Acetone, Mesh Wick, Aluminum, 50mm L, 50mm W, 1.75mm H, 10W qMax

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 液體冷板、液體冷卻及熱管
RoHS:  
Vapor Chambers
Mesh Vapor Chamber
Aluminum
50 mm
50 mm
1.75 mm
HDD and SSD, PCs, Industrial Laswer CNC, High Heat Flux Chips, Industrial Laser Welding, Graphic Card Cooling, LED Cooling, Servers, Mobile Devices
品牌: Advanced Thermal Solutions
高度 – 毫米: 1.75 mm
長度 – 毫米: 50 mm
封裝: Bulk
系列: ATS-VC
原廠包裝數量: 1
寬度 – 毫米: 50 mm
每件重量: 7.680 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

ATS-VC Aluminum Vapor Chambers

Advanced Thermal Solutions ATS-VC Aluminum Vapor Chambers are vacuum-sealed heat spreaders with a wick structure lining the inside walls. These unique cooling solutions are used in high-power density or total power applications where a traditional heat sink becomes conduction-limited. The ATS-VC vapor chambers quickly spread heat in multiple directions and allow for cooling to get close to the heat source. These vapor chambers are available in 25mm x 25mm to 250mm x 250mm dimensions and less than 6mm in thickness. The ATS-VC vapor chambers feature mesh or groove wick type and Acetone as the working fluid. These vapor chambers include no moving parts and require no external parts. The ATS-VC vapor chambers are ideal for graphic card cooling, PCs, LED cooling, mobile devices, Solid State Disk Drive (SSD) cooling, and servers.

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,879.83 NT$2,879.83
NT$2,548.58 NT$25,485.80
NT$2,353.19 NT$58,829.75
NT$2,277.55 NT$113,877.50
NT$2,193.66 NT$219,366.00
250 報價