ATS-VC-044-C1-R0

Advanced Thermal Solutions
984-ATS-VC-044-C1-R0
ATS-VC-044-C1-R0

製造商:

說明:
液體冷板、液體冷卻及熱管 Vapor Chamber, Acetone, Groove Wick, Aluminum, 100mm L, 30mm W, 4mm H, 165W qMax

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 液體冷板、液體冷卻及熱管
RoHS:  
Vapor Chambers
Groove Vapor Chamber
Aluminum
100 mm
30 mm
4 mm
HDD and SSD, PCs, Industrial Laswer CNC, High Heat Flux Chips, Industrial Laser Welding, Graphic Card Cooling, LED Cooling, Servers, Mobile Devices
品牌: Advanced Thermal Solutions
高度 – 毫米: 4 mm
長度 – 毫米: 100 mm
封裝: Bulk
系列: ATS-VC
原廠包裝數量: 1
寬度 – 毫米: 30 mm
每件重量: 17 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

ATS-VC Aluminum Vapor Chambers

Advanced Thermal Solutions ATS-VC Aluminum Vapor Chambers are vacuum-sealed heat spreaders with a wick structure lining the inside walls. These unique cooling solutions are used in high-power density or total power applications where a traditional heat sink becomes conduction-limited. The ATS-VC vapor chambers quickly spread heat in multiple directions and allow for cooling to get close to the heat source. These vapor chambers are available in 25mm x 25mm to 250mm x 250mm dimensions and less than 6mm in thickness. The ATS-VC vapor chambers feature mesh or groove wick type and Acetone as the working fluid. These vapor chambers include no moving parts and require no external parts. The ATS-VC vapor chambers are ideal for graphic card cooling, PCs, LED cooling, mobile devices, Solid State Disk Drive (SSD) cooling, and servers.

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,210.30 NT$1,210.30
NT$1,070.84 NT$10,708.40
NT$1,019.93 NT$25,498.25
NT$983.01 NT$49,150.50
NT$947.16 NT$94,716.00
NT$901.99 NT$225,497.50