ethermVIEW

Advanced Thermal Solutions
984-ETHERMVIEW
ethermVIEW

Mfr.:

Description:
Multiple Function Sensor Modules High-Resolution Liquid Crystal Thermography System
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Multiple Function Sensor Modules
RoHS:  
Thermal Measurement Systems
Thermographic Analysis Tool
Brand: Advanced Thermal Solutions
Length: 245 mm
Product Type: Multiple Function Sensor Modules
Series: ethermVIEW
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 245 mm
Unit Weight: 16.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027508020
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,064,647.85 NT$1,064,647.85