96FD25-V800-MIP

Advantech
923-96FD25V800MIP
96FD25-V800-MIP

Mfr.:

Description:
Solid State Drives - SSD 800 GB - 12 V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
RoHS:  
96FD25
800 GB
PCIe SSDs
2.5 in
MLC
PCIe
690 MB/s
2.05 GB/s
12 V
100.5 mm x 69.85 mm x 15 mm
Brand: Advantech
Product Type: Solid State Drives - SSD
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: