FPM-3171G-R3BE

Advantech
923-FPM-3171G-R3BE
FPM-3171G-R3BE

Mfr.:

Description:
HMI Displays & Panel PCs 8U 17"SVGA WT Ind. Monitor w/Resistive T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
RoHS:  
Resistive
12 V, 24 V
Serial
1280 x 1024
17 in
- 20 C
+ 60 C
482 mm x 354.8 mm x 63.5 mm
Brand: Advantech
Product Type: Panel PCs
Series: FPM-3171G
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 8.65 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8528520000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan, China
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1
Can Ship Immediately
On Order:
7
3
Pending
4
Expected 10/5/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$48,576.75 NT$48,576.75