IMC-150LPC-R

Advantech
923-IMC-150LPC-R
IMC-150LPC-R

製造商:

說明:
乙太網路模組 LRE Ethernet over Coaxial Extender, Remo

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 乙太網路模組
RoHS:  
Ethernet Extenders
1 x RJ45, 1 x BNC
100 Mb/s
Ethernet
54 V
57 V
- 40 C
+ 75 C
品牌: Advantech
尺寸: 84 mm x 80 mm x 25 mm
功率消耗: 23.5 W
產品類型: Ethernet Modules
系列: IPC-150
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A991
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

IMC-150LPC Ethernet Extenders

Advantech IMC-150LPC Ethernet Extenders deliver power and data, via a single coaxial cable, to distances as far as 300m (984ft) away at speeds of 100Mbps. The IMC-150LPC-M is designed to operate at a central site, and IMC 150LPC-R is also designed to work remotely. The IMC-150LPC Ethernet Extenders support PD devices such as IP cameras while saving cabling costs, reducing installation complexity, and expanding power coverage and network services. The IMC-150LPC devices are compliant with EN50121-4 standards for trackside installation and are capable of withstanding electromagnetic interference for rail networks. The IMC-150LPC series is EN50121-4 EMC certified and used for applications in harsh environments such as trackside surveillance.

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,788.63 NT$8,788.63