SIMB-A31-H8100A1E

Advantech
923-SIMBA31H8100A1E
SIMB-A31-H8100A1E

Mfr.:

Description:
Single Board Computers ATX LGA1150 H81 VGA/DVI/miniPCIe/2LAN V2

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SIMB-A31
ATX
Intel
Core i3/i5/i7, Pentium
Core i3/i5/i7, Pentium
3.2 GHz
16 GB
0 GB
3.3 V, 5 V, 12 V
0 C
+ 60 C
305 mm x 203 mm
Brand: Advantech
Cache Memory: 8 MB
Chipsets: H81
Memory Type: DDR3, DDR3L-1333, DDR3L-1600
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: