SCHA5B0200

688-SCHA5B0200
SCHA5B0200

Mfr.:

Description:
Memory Card Connectors microSD Rev Mount Push-push w/Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Memory Card Connectors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
SMD/SMT
PCB Mount
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Height: 15.25 mm
Insertion - Extraction Style: Push-Push
Length: 13.825 mm
Mating Cycles: 10 k
Mounting Type: Reverse
Orientation: Horizontal
Product Type: Memory Card Connectors
Series: SCHA
Factory Pack Quantity: 1500
Subcategory: Memory Connectors & Sockets
Voltage Rating: 500 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538902000
USHTS:
8538903000
JPHTS:
853890000
TARIC:
8538909189
BRHTS:
85389010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: