37.653

Altech
845-37.653
37.653

Mfr.:

Description:
Fixed Terminal Blocks STLZ990/3-w 45DHead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
53 Position
5.08 mm
12 A
250 V
PCB Mount
Right Angle
Brand: Altech
Housing Material: Polyamide (PA)
Length: 16.44 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$79.59 NT$79.59
NT$57.36 NT$573.60
NT$50.19 NT$1,003.80
NT$45.17 NT$2,258.50
NT$34.77 NT$3,477.00
NT$34.34 NT$17,170.00
NT$32.84 NT$32,840.00
NT$32.34 NT$64,680.00