CP4/4/R

Altech
845-CP4/4/R
CP4/4/R

製造商:

說明:
DIN導軌接線端子 DIN Term Blk Push-In 4 Conn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Altech
產品類型: DIN導軌接線端子
Feed Through Terminal Block
4 Position
30 A, 32 A
600 V, 1 kV
Push-In
Red
Polyamide (PA)
DIN Rail
24 AWG
10 AWG
86.2 mm
6 mm
CP
品牌: Altech
產品類型: DIN Rail Terminal Blocks
原廠包裝數量: 50
子類別: Industrial Terminal Blocks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原產地分類
原產國:
印度
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

CP Push-In Terminal Blocks

Altech CP Push-In Terminal Blocks offer a large marking area, standard test plugs, and a universal jumper system. CP terminal blocks feature a stainless steel push-in spring, providing push-in technology for time-saving, compact, and safe wiring solutions. These blocks directly connect solid and flexible wires with ferrules and have a 3.5mm wider terminal. Many block types and designs are available in this series, including feed-through terminal blocks, grounding terminal blocks, and multi-level/connection terminal blocks. Altech CP Push-In Terminal Blocks are ideal for signal distribution, high-density signal wiring, and distribution control systems.

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$237.69 NT$237.69
NT$169.21 NT$1,692.10
NT$148.42 NT$3,710.50
NT$116.15 NT$5,807.50
NT$114.36 NT$28,590.00
NT$108.27 NT$54,135.00
NT$104.68 NT$104,680.00