TC544A-CU

Altech
845-TC544A-CU
TC544A-CU

Mfr.:

Description:
Temperature Controllers Dual Display, 2 Output Temp.Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Temperature Controllers
1 Input
2 Output
Relay/SSR
Panel Mount
85 VAC, 85 VDC
270 VAC, 270 VDC
48 mm x 48 mm
7-Segment LED
0 C
+ 50 C
Analog / Digital: Analog / Digital
Brand: Altech
Features: 4 Digits LED Dual Display, Dual Setpoint
Product Type: Temperature Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Type: Temperature Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9032890021
USHTS:
9032896040
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$5,470.35 NT$5,470.35
NT$5,206.85 NT$52,068.50
NT$5,158.46 NT$128,961.50
NT$4,927.58 NT$246,379.00
100 Quote