CD-02AMMM-RR7A05

Amphenol LTW
523-CD-02AMMM-RR7A05
CD-02AMMM-RR7A05

製造商:

說明:
感應器線纜/致動器線纜 RBL, Middle Size, Plastic, 5A, 02 pins, Male Connector, Male Contact, Right Angle, Push Lock With Latch, Single Ended Overmolded, Length 5000mm, PVC, 20 AWG, IP67 Mated

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 感應器線纜/致動器線纜
RoHS:  
Plug
2 Position
Pigtail
Male
5 m (16.404 ft)
5 A
300 V
20 AWG
Black
IP67
品牌: Amphenol LTW
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 10
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8544429090
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

RBL Push Lock with Latch Connectors

Amphenol LTW RBL Push Lock with Latch Connectors feature a push lock with latch mechanism for intuitive, secure mating, ensured with audible and tactile feedback. Due to this quick lock design, RBL connectors contribute to time-saving installations while ensuring a secure connection. RBL connectors offer an IP68 waterproof rating and current ratings of 5A, 10A, or 20A. Additional specifications include construction with high-quality UV and fire-resistant plastics, a -40°C to +105°C operating temperature range, and 250 cycles of durability. Amphenol LTW RBL Connectors are suitable for solar power, outdoor lighting systems, heavy vehicles, and other rugged applications.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,103.82 NT$1,103.82
NT$957.91 NT$9,579.10
NT$811.64 NT$40,582.00
NT$786.55 NT$78,655.00
NT$770.78 NT$154,156.00
NT$744.25 NT$372,125.00
1,000 報價