BLL1BSL24039XW

Amphenol PCD
523-BLL1BSL24039XW
BLL1BSL24039XW

Mfr.:

Description:
Circular MIL Spec Backshells BAND LOCK EMI/RFI 45 SS24 ES03 WO-BND CAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Backshells
MIL-DTL-38999 III, IV
Band Lock Adapters
Banding
24
Olive Drab Cadmium
Aluminum Alloy
AlumaLight
Brand: Amphenol PCD
Mating Style: Self Locking
Mounting Angle: 45 deg
Product Type: Circular MIL Spec Backshells
Subcategory: Circular Connectors
Tradename: AlumaLight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AlumaLight Backshells

Amphenol PCD AlumaLight Backshells are available in EMI/RFI shielded strain relief and band locks, as well as other environmental options. Offering approximately 50% weight savings over standard metal backshells, these backshells are ideally suited for commercial aerospace applications or any application where weight savings are critical. Amphenol PCD AlumaLight Backshells have a high shear strength with no breakage of coupling nuts and superior EMI performance. 

Backshells

Amphenol PCD Backshells offer strain relief, environmental protection, and 360° EMI/RFI shielding at the termination area of virtually any circular connector. These connectors feature a base material constructed of aluminum alloy, stainless steel, brass, or composite and a variety of finishes such as black zinc nickel, cadmium, electroless nickel, anodized black, passivated, and more. Amphenol PCD Backshells have custom designs available and meet or exceed RoHS/REACH compliance standards. Available in both military specifications and commercial types for any application, these backshells meet the Society of Automotive Engineers (SAE) AS85049 standard.

Availability

Stock:
Not Available

Pricing (TWD)