MAX3483EPA+

Analog Devices / Maxim Integrated
700-MAX3483EPA
MAX3483EPA+

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MAX3483
Through Hole
PDIP-8
Transceiver
1 Driver
1 Receiver
250 kb/s
7 V
7 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Duplex: Half Duplex
Input Voltage: - 7 V to 12 V
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 3.3 V
Output Voltage: - 300 mV
Pd - Power Dissipation: 727 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 35 ns
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX3483
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 66

Stock:
66 Can Ship Immediately
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$429.48 NT$429.48
NT$336.27 NT$3,362.70
NT$319.78 NT$15,989.00
NT$287.16 NT$28,716.00
NT$273.89 NT$68,472.50
NT$267.44 NT$133,720.00
NT$261.35 NT$261,350.00
2,500 Quote