AD5258BRMZ100-R7

Analog Devices
584-AD5258BRMZ100-R7
AD5258BRMZ100-R7

Mfr.:

Description:
Digital Potentiometer ICs 6-BIT l2C EEMEM DigiPOT

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5258
100 kOhms
300 PPM / C
30 %
Single
64 Tap
Non Volatile
I2C
6 V
4 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5258DBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 170

Stock:
170 Can Ship Immediately
Quantities greater than 170 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$88.91 NT$88.91
NT$65.96 NT$659.60
NT$60.23 NT$1,505.75
NT$54.13 NT$5,413.00
NT$50.91 NT$12,727.50
NT$49.47 NT$24,735.00
Full Reel (Order in multiples of 1000)
NT$47.32 NT$47,320.00
NT$45.89 NT$91,780.00
NT$44.81 NT$224,050.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
NT$84.96
Min:
1

Similar Product

Analog Devices AD5258BRMZ100
Analog Devices
Digital Potentiometer ICs 6-BIT l2C EEMEM DigiPOT
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.