AD8624ACPZ-R7

Analog Devices
584-AD8624ACPZ-R7
AD8624ACPZ-R7

製造商:

說明:
精密放大器 Quad Precision 36V,Low Power RRO

壽命週期:
受限供貨情況:
Mouser 目前不提供該部件編號。產品可能僅為有限分銷或是工廠指定訂單。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 精密放大器
RoHS:  
4 Channel
560 kHz
280 mV/us
10 uV
200 pA
36 V
4 V
860 uA
40 mA
135 dB
11 nV/sqrt Hz
LFCSP-16
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8624
Reel
Cut Tape
MouseReel
3 dB帶寬: 560 kHz
品牌: Analog Devices
濕度敏感: Yes
產品: Precision Amplifiers
產品類型: Precision Amplifiers
PSRR - 電源抑制比: 145 dB
原廠包裝數量: 1500
子類別: Amplifier ICs
每件重量: 37 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合規守則
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原產地分類
原產國:
大韓民國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Analog Devices Inc. 精確訊號調節

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

庫存量: 480

庫存:
480 可立即送貨
數量超過480會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$400.09 NT$400.09
NT$313.33 NT$3,133.30
NT$291.46 NT$7,286.50
NT$267.44 NT$26,744.00
NT$260.63 NT$65,157.50
NT$240.91 NT$240,910.00
完整捲(訂購多個1500)
NT$238.04 NT$357,060.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。