ADA4304-2ACPZ-R7

Analog Devices
584-ADA4304-2ACPZ-R7
ADA4304-2ACPZ-R7

Mfr.:

Description:
RF Wireless Misc 1:2 Single Ended Active RF Splitter

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Wireless Misc
RoHS:  
54 MHz to 865 MHz
5.25 V
4.75 V
88 mA
LFCSP-16
Reel
Cut Tape
MouseReel
Bandwidth: 1.6 GHz
Brand: Analog Devices
Gain: 2.8 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 4.6 dB
Product Type: RF Wireless Misc
Series: ADA4304-2
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: RF Splitters
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

In Stock: 751

Stock:
751 Can Ship Immediately
Quantities greater than 751 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$122.61 NT$122.61
NT$91.42 NT$914.20
NT$83.53 NT$2,088.25
NT$74.93 NT$7,493.00
NT$70.98 NT$17,745.00
NT$69.19 NT$34,595.00
NT$65.96 NT$65,960.00
Full Reel (Order in multiples of 1500)
NT$63.45 NT$95,175.00
NT$62.38 NT$187,140.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.