ADA4625-2ARDZ-RL

584-A4625-2ARDZ-RL
ADA4625-2ARDZ-RL

製造商:

說明:
運算放大器 - 運放器 Single Low Noise, Fast Settling, JFET

壽命週期:
受限供貨情況:
Mouser 目前不提供該部件編號。產品可能僅為有限分銷或是工廠指定訂單。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 運算放大器 - 運放器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
2 Channel
18 MHz
48 V/us
100 uV
7 nA
18 V, 36 V
2.5 V, 5 V
4 mA
33 mA
94 dB
5.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
4.5 fA
Reel
Cut Tape
MouseReel
3 dB帶寬: 16 MHz
放大器類型: JFET Operational Amplifier
品牌: Analog Devices
開發套件: EVAL-ADA4625-2ARDZ
輸入類型: Differential
Ios - 輸入偏移電流: 700 pA
最大雙電源電壓: 18 V
最小雙電源電壓: 2.5 V
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
PSRR - 電源抑制比: 120 dB
原廠包裝數量: 2500
子類別: Amplifier ICs
技術: JFET
總諧波失真加噪音: 0.0007 %
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

ADA4625 Operational Amplifiers

Analog Devices ADA4625 Operational Amplifiers (Op Amps) are designed as high-voltage, rail-to-rail output (RRO), precision junction field effect transistor (JFET) input operational amplifiers. These operational amplifiers are available in two variables such as ADA4625-1 and ADA4625-2. The fast settling ADA4625 Operational Amplifiers deliver exceptional performance in high-voltage, high-gain, and low-noise applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

供貨情況

庫存: