ADA4807-2ARMZ-R7

584-ADA4807-2ARMZ-R7
ADA4807-2ARMZ-R7

製造商:

說明:
運算放大器 - 運放器 3.1 nV/?Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier

壽命週期:
受限供貨情況:
Mouser 目前不提供該部件編號。產品可能僅為有限分銷或是工廠指定訂單。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 運算放大器 - 運放器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
2 Channel
200 MHz
225 V/us
140 uV
1 uA
11 V
2.7 V
1 mA
96 dB
3.1 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4807-2
Reel
Cut Tape
MouseReel
品牌: Analog Devices
輸入類型: Rail-to-Rail
產品類型: Op Amps - Operational Amplifiers
原廠包裝數量: 1000
子類別: Amplifier ICs
每件重量: 140 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合規守則
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
馬來西亞
擴散國:
美國
出貨時,國家可能會有所變更。

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADA4807-1/-2/-4 Operational Amplifiers

Analog Devices ADA4807-1 Single-Channel, ADA4807-2 Dual-Channel, ADA4807-4 Quad-Channel Operational Amplifiers are low power, low noise, rail-to-rail voltage feedback amplifiers with exceptionally high performance. The ADA4807-1/ADA4807-2/ADA4807-4 op-amps are designed to have a low input noise while operating on only 1mA or less of quiescent supply current. The low quiescent current operation makes the ADA4807-1/ADA4807-2/ADA4807-4 ideal for a wide range of applications from battery-powered, portable instrumentation to high-speed systems where component density requires lower power dissipation. 

化學分析解決方案

Analog Devices為可攜式及平台型化學分析儀提供廣泛範圍的低功耗高效能IC解決方案。本產品組合包含頂尖的ADC、放大器、DAC和處理器,能幫助設計人員將量化與質化儀器的效能最佳化。

供貨情況

庫存: