ADA4830-1BCPZ-R2

Analog Devices
584-ADA4830-1BCPZ-R2
ADA4830-1BCPZ-R2

Mfr.:

Description:
Differential Amplifiers Low Cst, High Spd Diff Amp

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Differential Amplifiers
RoHS:  
ADA4830-1
1 Channel
84 MHz
250 V/us
65 dB
248 mA
5.5 V
2.9 V
6.8 mA
- 40 C
+ 125 C
SMD/SMT
LFCSP-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-CN0273-EB1Z
Gain: 0.5 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 53 dB
Settling Time: 25 ns
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 21.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 105

Stock:
105 Can Ship Immediately
Quantities greater than 105 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$146.27 NT$146.27
NT$110.78 NT$1,107.80
NT$101.81 NT$2,545.25
NT$92.13 NT$9,213.00
Full Reel (Order in multiples of 250)
NT$84.61 NT$21,152.50
NT$82.81 NT$41,405.00
NT$79.23 NT$79,230.00
NT$78.15 NT$195,375.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$84.61
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$84.61
Min:
1

Similar Product

Analog Devices ADA4830-1BCPZ-R7
Analog Devices
Differential Amplifiers Low Cst, High Spd Diff Amp
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.