ADAR2004ACCZ-R7

584-ADAR2004ACCZ-R7
ADAR2004ACCZ-R7

Mfr.:

Description:
RF Mixer 10 GHz to 40 GHz, 4-Channel Rx Mixer with 4 LO Multiplier/Filter

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 GHz to 40 GHz
9 dB, 11 dB
2.4 GHz to 10.1 GHz
0 Hz to 800 MHz
+ 85 C
- 40 C
SMD/SMT
LGA-48
Brand: Analog Devices
Development Kit: ADAR2004-EVALZ
Gain: 41 dB
Operating Supply Current: 25 uA, 364 mA
Operating Supply Voltage: 1.8 V, 2.5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Factory Pack Quantity: 750
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2.75 V
Supply Voltage - Min: 1.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
NT$5,135.87
Min:
1