ADCMP563BCPZ-R2

Analog Devices
584-ADCMP563BCPZ-R2
ADCMP563BCPZ-R2

Mfr.:

Description:
Analog Comparators IC Dual High Spd ECL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
LFCSP-16
2 Channel
ECL
500 ps
General Purpose
- 5.2 V
5 V
23 mA
30 mA
3 mV
3 uA
- 40 C
+ 85 C
ADCMP563
Reel
Cut Tape
MouseReel
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 80 dB
Development Kit: EVAL-ADCMP563BRQZ
Moisture Sensitive: Yes
Pd - Power Dissipation: 120 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 750 ps
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 131

Stock:
131 Can Ship Immediately
Quantities greater than 131 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$296.48 NT$296.48
NT$228.36 NT$2,283.60
NT$211.52 NT$5,288.00
NT$203.27 NT$20,327.00
Full Reel (Order in multiples of 250)
NT$172.44 NT$43,110.00
NT$164.55 NT$411,375.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.