ADP1754ACPZ-1.2-R7

Analog Devices
584-ADP1754ACPZ1.2R7
ADP1754ACPZ-1.2-R7

製造商:

說明:
LDO電壓穩壓器 1.2A LDO Fix 1.2Vout

壽命週期:
受限供貨情況:
Mouser 目前不提供該部件編號。產品可能僅為有限分銷或是工廠指定訂單。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
1.2 V
1.2 A
1 Output
Positive
Fixed
- 40 C
+ 125 C
105 mV
ADP1754
Reel
Cut Tape
MouseReel
品牌: Analog Devices
開發套件: ADP1754-1.5-EVALZ
濕度敏感: Yes
產品類型: LDO Voltage Regulators
原廠包裝數量: 1500
子類別: PMIC - Power Management ICs
每件重量: 37 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
大韓民國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

庫存量: 978

庫存:
978 可立即送貨
數量超過978會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$144.12 NT$144.12
NT$108.27 NT$1,082.70
NT$99.30 NT$2,482.50
NT$89.27 NT$8,927.00
NT$84.61 NT$21,152.50
NT$83.53 NT$41,765.00
NT$78.51 NT$78,510.00
完整捲(訂購多個1500)
NT$76.00 NT$114,000.00
NT$74.93 NT$224,790.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。