ADP1763WACPZ-1.1-R7

584-AD1763WACPZ1.1R7
ADP1763WACPZ-1.1-R7

製造商:

說明:
LDO電壓穩壓器 3ALowVin, VeryLow DO low noise,high PSSR

壽命週期:
受限供貨情況:
Mouser 目前不提供該部件編號。產品可能僅為有限分銷或是工廠指定訂單。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LDO電壓穩壓器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
LFCSP-16
1.1 V
3 A
1 Output
Positive
8 mA
59 dB
Fixed
- 40 C
+ 125 C
95 mV
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Analog Devices
開發套件: ADP1763-EVALZ
壓差電壓 - 最大值: 145 mV
線路調整率: 0.15 % / V
負載調整率: 0.45 % / A
運作供電電流: 16 mA
產品: Linear Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 1500
子類別: PMIC - Power Management ICs
電壓調節精度: 1.5 %
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
大韓民國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

ADP1763 CMOS Linear Regulators

Analog Devices ADP1763 CMOS Linear Regulators product line includes low noise, low dropout (LDO) linear regulators. The ADP1763 regulators operate from a single input supply voltage as low as 1.10V and offer up to 3A of output current. The design of these regulators eliminates the requirement for an external bias supply to improve efficiency. ADP1763's low 95mV dropout voltage at a 3A load enables the regulators to operate with minimal board space, maintain regulation, and improve efficiency. The regulators are optimized for stable operation with small 10μF ceramic output capacitors. As a result, the ADP1763 devices deliver optimal transient performance even with minimal board area.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

供貨情況

庫存: