ADP5589ACPZ-00-R7

Analog Devices
584-ADP5589ACPZ-00R7
ADP5589ACPZ-00-R7

Mfr.:

Description:
Interface - I/O Expanders 19 Keypad Decoder and I/O Expansion

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
ADP5589
SMD/SMT
LFCSP-24
I2C, Serial
19 I/O
With Interrupt
1.8 V
3 V
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Without ESD Protection
Brand: Analog Devices
Development Kit: ADP5589CP-EVALZ
Logic Family: ADP5589
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Operating Supply Voltage: 1.8 V to 3 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 45.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4,710

Stock:
4,710 Can Ship Immediately
Quantities greater than 4710 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$126.91 NT$126.91
NT$95.72 NT$957.20
NT$87.83 NT$2,195.75
NT$79.23 NT$7,923.00
NT$74.93 NT$18,732.50
NT$74.21 NT$37,105.00
NT$69.55 NT$69,550.00
Full Reel (Order in multiples of 1500)
NT$67.76 NT$101,640.00
NT$66.68 NT$200,040.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.