ADR3630ARMZ-R7

584-ADR3630ARMZ-R7
ADR3630ARMZ-R7

製造商:

說明:
電壓參考 3V Output 16V Input,Precision VREF

壽命週期:
受限供貨情況:
Mouser 目前不提供該部件編號。產品可能僅為有限分銷或是工廠指定訂單。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電壓參考
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
SMD/SMT
MSOP-8
Series Precision References
3 V
- 40 C
+ 125 C
ADR3630
Reel
Cut Tape
MouseReel
品牌: Analog Devices
產品類型: Voltage References
關機: Shutdown
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
零件號別名: ADR3630ARMZ
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

ADR3630 High Current Output Voltage References

Analog Devices Inc. ADR3630 High Current Output Voltage References are low power, high precision power management IC voltage references featuring a 3ppm/°C (maximum) temperature coefficient for the B grade in an 8-lead MSOP package. Capable of sourcing up to 70mA, the ADR3630 is an exceptional replacement to standard low dropout (LDO) regulators. A low thermal hysteresis (7ppm) and low long-term drift (160ppm at 3500Hr) improve system lifetime accuracy. Specified over the -40°C to +125°C operating temperature range, a minimum load capacitance of 0.1μF is required for operation. For high accuracy, the output voltage and temperature coefficient are trimmed during production using the ADI, proprietary DigiTrim® technology.  

供貨情況

庫存:

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
NT$318.71
最小值:
1

相似產品

Analog Devices ADR3630ARMZ
Analog Devices
電壓參考 3V Output 16V Input,Precision VREF
受限供貨情況: Mouser 目前不提供該部件編號。產品可能僅為有限分銷或是工廠指定訂單。