ADRF5023BCCZN-R7

584-ADRF5023BCCZN-R7
ADRF5023BCCZN-R7

Mfr.:

Description:
RF Switch ICs Silicon SPDT Switch, Nonreflective, 9 kH

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPDT
9 kHz
45 GHz
1.7 dB
55 dB
- 40 C
+ 85 C
SMD/SMT
LGA-20
ADRF5023
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADRF5023-EVALZ
Number of Switches: Dual
Operating Frequency: 9 kHz to 45 GHz
Operating Supply Current: 150 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Part # Aliases: ADRF5023BCCZN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

ADRF5023 Silicon SPDT Switches

Analog Devices Inc. ADRF5023 Silicon SPDT Switches are non-reflective, single-pole, double-throw (SPDT) switches manufactured in the silicon process. The ADRF5023 provides a 9kHz to 45GHz operating range with a typical insertion loss of 1.7dB and isolation of 42dB. The switches feature an RF input power handling capability of 30dBm for the through path, 24dBm for the terminated path, and 30dBm for the hot switching at the RF common port. The devices need a positive supply of 3.3V and a negative supply of -3.3V. The ADRF5023 utilizes complementary metal-oxide semiconductor (CMOS)-/low voltage transistor to transistor logic (LVTTL)-compatible controls.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Cut Tape
Availability:
In Stock
Price:
NT$5,993.04
Min:
1

Similar Product

Analog Devices ADRF5023BCCZN
Analog Devices
RF Switch ICs Silicon SPDT Switch, Nonreflective, 9 kH
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.