ADRF5042BCCZN-R7

584-ADRF5042BCCZN-R7
ADRF5042BCCZN-R7

Mfr.:

Description:
RF Switch ICs Low insertion loss, SP4T, 40GHz, fast sw

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
40 GHz
SMD/SMT
LGA-24
ADRF5042
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADRF5042/43 Si Non-Reflective 44GHz SP4T Switches

Analog Devices Inc. ADRF5042/43 Si Non-Reflective 44GHz SP4T Switches implement the silicon on insulator (SOI) process. The ADRF5042 features a 100MHz to 44GHz frequency range, an insertion loss of lower than 3.2dB, and isolation of higher than 35dB. The ADRF5042 Switch has an RF input power handling capability of 24dBm for both through and terminated paths.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Cut Tape
Availability:
In Stock
Price:
NT$6,132.86
Min:
1