DC2548A

Analog Devices
584-DC2548A
DC2548A

Mfr.:

Description:
Power Management IC Development Tools LT8672EMS Demo Board - VIN = -15V to 35V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Power Management Specialized
- 15 V to 35 V
LT8672
LT8672
Brand: Analog Devices
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2548A Demo Board for LT8672 Active Controller

Analog Devices DC2548A Demo Board for LT8672 Active Controller enables designers to evaluate the performance of the LT8672 Active Rectifier Controller with Reverse Protection. The demonstration board includes Demonstration Circuit 2548A, which features the Analog Devices LT8672 Active Rectifier Controller. The LT8672 Active Rectifier Controller has an input voltage range of -40V to +42V. The DC2548A Demonstration Board provides two clamping diodes to protect the IC from overvoltage spikes at the input. The design limits the application's DC input voltage range to -15V and +35V.  

In Stock: 4

Stock:
4 Can Ship Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$2,307.31 NT$2,307.31