HMC558ALC3BTR-R5

584-HMC558ALC3BTR-R5
HMC558ALC3BTR-R5

Mfr.:

Description:
RF Mixer Double Balance Mixer 5-15GHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
LCC-12
Brand: Analog Devices
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: HMC558
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

HMC558A GaAs MMIC Fundamental Mixers

Analog Devices Inc. HMC558A GaAs MMIC Fundamental Mixers are general-purpose, double-balanced mixers that designers can use as an upconverter or downconverter between 5.5GHz and 14GHz. Developed using a gallium arsenide (GaAs) metal semiconductor field effect transistor (MESFET) process, the HMC558A Mixers from Analog Devices require no external components or matching circuitry. 

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Cut Tape
Availability:
In Stock
Price:
NT$2,796.30
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
NT$2,695.92
Min:
1

Similar Product

Analog Devices HMC558ALC3B
Analog Devices
RF Mixer Double Balance Mixer 5-15GHz
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.