LTC4162EUFD-FST#PBF

Analog Devices
584-4162EUFDFSTPB
LTC4162EUFD-FST#PBF

製造商:

說明:
電池管理產品 LiFePO4 Step-Down Batt Chargr w/PowrPath

壽命週期:
受限供貨情況:
Mouser 目前不提供該部件編號。產品可能僅為有限分銷或是工廠指定訂單。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電池管理產品
RoHS:  
Charge Management
Lithium Iron Phosphate (LiFePO4)
3.6 V
3.2 A
4.5 V to 35 V
SMD/SMT
LTC4162
Tube
品牌: Analog Devices
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Battery Management
原廠包裝數量: 73
子類別: PMIC - Power Management ICs
每件重量: 51.721 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

LTC4162 Step-Down Battery Chargers

Analog Devices Inc. LTC4162 Step-Down Battery Chargers are highly-integrated high-voltage, multi-chemistry synchronous monolithic chargers with PowerPath™ manager. The LTC4162 offers onboard telemetry functions and optional maximum power point tracking (MPPT). The device provides efficient power transfers from a wide variety of input sources, including wall adapters, backplanes, and solar panels. The LTC4162 Chargers have advanced system monitoring and battery health monitoring. Most of the charging features on the LTC4162 use pin-strap configurations and programming resistors for configuration. A 16-bit analog-to-digital converter (ADC) contained within the LTC4162 continuously monitors numerous system parameters on command, including input voltage, input current, battery voltage, battery current, output voltage, battery temperature, die temperature, and battery series resistance (BSR).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

庫存量: 127

庫存:
127 可立即送貨
數量超過127會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$296.48 NT$296.48
NT$229.80 NT$2,298.00
NT$198.25 NT$4,956.25
NT$190.36 NT$13,896.28
NT$178.53 NT$52,130.76
NT$176.74 NT$90,314.14
NT$172.44 NT$176,233.68
NT$166.70 NT$425,918.50