AP1TPPSS25-R

Apacer
908-AP1TPPSS25-R
AP1TPPSS25-R

製造商:

說明:
固態驅動 - SSD 1 TB - 5 V 1TB 5V SATA3 2.5"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 固態驅動 - SSD
RoHS:  
1 TB
SATA SSDs
2.5 in
3D TLC
SATA
500 MB/s
550 MB/s
5 V
0 C
+ 70 C
100 mm x 69.85 mm x 7 mm
品牌: Apacer
連接器類型: 7-Pin Signal, 15-Pin Power
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

2.5” NAS Solid State Drives

Apacer Technology Inc. 2.5” NAS Solid State Drives combine high durability, high efficiency, high reliability, and silent operation, considering stringent data storage and security requirements. This makes upgrading from traditional hard drives or ordinary SSDs easy and creates security and reliability for home offices or small NAS applications. These SSDs comply with SATA revision 3.2 with SATA 6Gb/s interface and are backward compatible with SATA 1.5/3Gb/s interfaces. The NAS SSDs feature global wear leveling, flash bad-block management, S.M.A.R.T., and TRIM. These SSDs include a 3D TLC NAND flash type, a 7-pin SATA signal connector, and a 15-pin SATA power connector. The NAS SSDs operate at 0°C to 70°C temperature range, 2100mW active mode power consumption, and 335mW idle mode power consumption. These 2.5” SSDs are available in 128GB, 256GB, 512GB, and 1TB.

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$28,785.40 NT$28,785.40
NT$26,444.39 NT$264,443.90