EmModule-621E

Arbor Technology
813-EMMODULE-621E
EmModule-621E

Mfr.:

Description:
System-On-Modules - SOM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: System-On-Modules - SOM
RoHS:  
SO-DIMM
AMD
LX800
500 MHz
5 V
Parallel, PC/104, PS/2, RS-232/422/485, USB 2.0
- 40 C
+ 85 C
96 mm x 90 mm
Brand: Arbor Technology
Chipsets: CS5536
Memory Size: 1 GB
Memory Type: DDR
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Part # Aliases: 7353629012010P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 50   Multiples: 50
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$8,962.50 NT$448,125.00