34-0511-10

Aries Electronics
535-34-0511-10
34-0511-10

Mfr.:

Description:
IC & Component Sockets STRIP LINE SOCKETS 34 PINS TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
34 Position
1 Row
Bifurcated Contact
2.54 mm
Solder Tail
Tin
- 55 C
+ 105 C
0511
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 5
Subcategory: IC & Component Sockets
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$323.01 NT$323.01
NT$303.29 NT$3,032.90
NT$269.23 NT$6,730.75
NT$242.35 NT$12,117.50
NT$228.36 NT$57,090.00
NT$220.48 NT$110,240.00
NT$208.29 NT$208,290.00
2,500 Quote