ECM-RPLP-15U

BCM Advanced Research
69-ECM-RPLP-15U
ECM-RPLP-15U

Mfr.:

Description:
Industrial Motherboards 3.5" Single Board Computer

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
BCM Advanced Research
Product Category: Industrial Motherboards
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.5 in
UHD
Core i3-1315UE
64 GB
2 x DP++, 1 x LVDS
M.2, SATA III
M.2
3 x USB 2.0, 4 x USB 3.2, 1 x USB Type-C
2 Port
0 C
+ 60 C
Brand: BCM Advanced Research
Core: Core i3-1315UE
Dimensions: 146 mm x 102 mm
Installed RAM: 0 GB
Number of SATA Ports: 1 x SATA III
Operating Systems: Linux Ubuntu, Windows 10/11
Power Consumption: 15 W
Processor Brand: Intel
Product Type: Industrial Motherboards
Series: Raptor Lake
Factory Pack Quantity: 14
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
Unit Weight: 7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: