NUC-RPLP-65U

BCM Advanced Research
69-NUC-RPLP-65UE
NUC-RPLP-65U

Mfr.:

Description:
Embedded Box Computers NUC Fanless Comp

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
BCM Advanced Research
Product Category: Embedded Box Computers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Intel Core i3/i5/i7
SoC
12 VDC to 24 VDC
USB
0 C
+ 40 C
215 mm x 146 mm x 50 mm
Brand: BCM Advanced Research
Form Factor: 3.5 in
Memory Size: 64 GB
Memory Type: DDR5
Series: Raptor Lake
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 69044
Unit Weight: 2.722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
Origin Classifications
Country of Origin:
Taiwan, China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: