DTMEC-206

Banner Engineering
778-DTMEC-206
DTMEC-206

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Double-Ended DTM04-2P to DTM06-2S; 2-pin Straight Male; 2-pin Straight Female; 1.83 m 2x22 Black PVC Jacket; PVC Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
Plug
2 Position
Receptacle
2 Position
Male / Female
1.83 m (6.004 ft)
250 V
22 AWG
Black
IP67
Brand: Banner Engineering
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 802466
Unit Weight: 83.234 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$3,262.35 NT$3,262.35