LEDUV365LA145XG6-XQ

Banner Engineering
778-DUV365LA145XG6XQ
LEDUV365LA145XG6-XQ

Mfr.:

Description:
Industrial Light Bars & Light Strips Vision Light: 145 mm Linear Array - IP50; 6 High Intensity 365 nm UV LEDs - 24 V dc; Clear Glass Window; 5-pin M12 QD

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Bar Light
Ultraviolet
365 nm
171 mm
59.4 mm
5 VDC
24 VDC
IP50
500 mA
5-Pin M12 QD
Bracket
Brand: Banner Engineering
Height: 32.6 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 20000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LED Bars and Arrays
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 19908
Unit Weight: 458.128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$57,324.15 NT$57,324.15