LEDWS50L5-X

Not Assigned
LEDWS50L5-X

Mfr.:

Description:
Task Lighting

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
Spot Light
LED
White
5300 K to 8300 K
12 VDC
30 VDC
295 lm
IP67, IP69K
Thread
Aluminum
Brand: Banner Engineering
Current Rating: 400 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: LED Lighting Fixtures
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Availability

Stock: