QS18UNAQ

Banner Engineering
778-QS18UNAQ
QS18UNAQ

製造商:

說明:
近接感測器 - 工業用 WORLD-BEAM QS18U: Ultrasonic TEACH mode; Range: 50-500 mm; Input: 12-30 V dc; Output: NPN; 150 mm (6 in) 4-pin M8 Pigtail QD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 近接感測器 - 工業用
Ultrasonic
50 mm
500 mm
NPN
Mounting Bracket
Cable with Connector
150 mm
M8
Pin
4 Pin
A Coded
12 VDC
30 VDC
QS18U
品牌: Banner Engineering
外殼材料: Acrylonitrile Butadiene Styrene (ABS)
IP額定值: IP67
最高頻率: 300 kHz
最高工作溫度: + 60 C
最低工作溫度: - 20 C
產品類型: Ultrasonic Sensor
原廠包裝數量: 1
子類別: Sensors
公司名稱: WORLD-BEAM
零件號別名: 73154
每件重量: 52.617 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

WORLD-BEAM QS18U Ultrasonic Sensors

Banner Engineering WORLD-BEAM QS18U Ultrasonic Sensors with TEACH-mode programming offer a versatile, accurate, and effective solution for the toughest application challenges. The built-in temperature compensation allows the sensor to self-correct for environmental conditions and maintain the highest sensing accuracy under changing conditions. These miniature ultrasonic sensors use sound waves, not light, making them ideal for sensing through problematic clear materials. Banner Engineering WORLD-BEAM QS18U Ultrasonic Sensors are inherently impervious to color differences, high reflectivity, and glare, all of which are application challenges for photoelectrics. 

Ultrasonic Solutions

Banner Engineering Ultrasonic Solutions provide non-contact sensing for industrial applications that require reliable detection or the measurement of challenging targets. The sensors use high-frequency sound waves instead of light, enabling object detection regardless of color, transparency, reflectivity, or surface finish. The sensors measure the target's presence and position by emitting sound waves and analyzing the reflected echoes. The sensor lineup offers a wide variety of housings, mounting styles, sensing distances, and output configurations, such as discrete, analog, relay, and wireless serial. These ultrasonic solutions from Banner Engineering deliver stable performance with liquids, clear objects, uneven surfaces, and objects in dirty environments.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,170.00 NT$7,170.00