TL50BLR1A

Banner Engineering
778-TL50BLR1A
TL50BLR1A

製造商:

說明:
塔燈 - 已組裝 TL50BL Tower Light: 1-Color Audible Indicator; Voltage: 12-30 V dc or 24 V ac; Environmental Rating: IP50; Input: Bimodal; Colors: Red rotate; 2 m (6.5 ft) Integral Cable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 塔燈 - 已組裝
TL50BL
Red
1 Color
Base Mount
Wire
2 m
77.1 mm
Bimodal
24 VAC/12 VDC to 30 VDC
IP50
Continuous
Black
Acrylonitrile Butadiene Styrene (ABS)
25 mA
1 Segment
品牌: Banner Engineering
直徑: 50 mm
照明: Illuminated
燈式: LED
模式: Single
產品類型: Tower Lights
原廠包裝數量: 1
子類別: Industrial Lighting & Indicators
零件號別名: 806378
每件重量: 250.836 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

TL50 Series Tower Lights

Banner Engineering TL50 Series Tower Lights include audible indicators and various tower lights featuring up to five colors. TL50 tower lights offer up to seven stacked colors, and the illuminated segments provide easy-to-see operator guidance and an indication of equipment status. TL50BL and TL50BLZ beacon tower lights display up to five colors with steady-on, flashing, and rotating models available. Additionally, the TL50H and TL50HZ high-brightness tower lights are four times brighter than the standard TL50 towers, improving visibility in areas with high levels of ambient light. 

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,739.80 NT$6,739.80